Part Details for RVQ24YN0320FB502K by Tokyo Cosmos Electric Co Ltd
Overview of RVQ24YN0320FB502K by Tokyo Cosmos Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Part Details for RVQ24YN0320FB502K
RVQ24YN0320FB502K CAD Models
RVQ24YN0320FB502K Part Data Attributes
|
RVQ24YN0320FB502K
Tokyo Cosmos Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RVQ24YN0320FB502K
Tokyo Cosmos Electric Co Ltd
Potentiometer, Carbon Film, 0.5W, 5000ohm, 200V, 10% +/-Tol, 1 Turn(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOKYO COSMOS ELECTRIC CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Single Turn | |
Ganging Number | 1 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 23 mm | |
Package Length | 11.5 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 40 °C | |
Resistance | 5000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 280 deg | |
Surface Mount | NO | |
Technology | CARBON FILM | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 200 V |