Part Details for RVS-16V470MF55U-R2 by ELNA America Inc
Overview of RVS-16V470MF55U-R2 by ELNA America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVS-16V470MF55U-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-1254-ND
|
DigiKey | CAP ALUM 47UF 20% 16V SMD Min Qty: 1 Lead time: 56 Weeks Container: Bulk |
45365 In Stock |
|
$0.0514 / $0.2400 | Buy Now |
|
Future Electronics | RVS Series 16 V 47 uF 6.3 x 5.3 mm SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0717 / $0.0830 | Buy Now |
Part Details for RVS-16V470MF55U-R2
RVS-16V470MF55U-R2 CAD Models
RVS-16V470MF55U-R2 Part Data Attributes:
|
RVS-16V470MF55U-R2
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RVS-16V470MF55U-R2
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Elna | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 7800 mΩ | |
Height | 5.3 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.00752 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 47 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.22 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |