Part Details for RVS-35V100ME55U-R by ELNA America Inc
Overview of RVS-35V100ME55U-R by ELNA America Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10141996-005RLF | Amphenol Communications Solutions | DDR4 SO DIMM 8.0H RVS | |
10141996-001RLF | Amphenol Communications Solutions | DDR4 SO DIMM 8.0H RVS | |
10141996-004RLF | Amphenol Communications Solutions | DDR4 SO DIMM 8.0H RVS |
Price & Stock for RVS-35V100ME55U-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
604-1270-1-ND
|
DigiKey | CAP ALUM 10UF 20% 35V SMD Min Qty: 1 Lead time: 56 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
49297 In Stock |
|
$0.0437 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0432 | Buy Now |
Part Details for RVS-35V100ME55U-R
RVS-35V100ME55U-R CAD Models
RVS-35V100ME55U-R Part Data Attributes
|
RVS-35V100ME55U-R
ELNA America Inc
Buy Now
|
Compare Parts:
RVS-35V100ME55U-R
ELNA America Inc
|
Samacsys Manufacturer | Elna |