Part Details for RVT10UF50V34RV0011 by KNSCHA
Overview of RVT10UF50V34RV0011 by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVT10UF50V34RV0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 10uF 50V 25mA120kHz 20% SMDD6.3xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS | 67820 |
|
$0.0172 / $0.0343 | Buy Now |