Part Details for RVT1H151M1010 150UF 50V by DMBJ
Overview of RVT1H151M1010 150UF 50V by DMBJ
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RVT1H151M1010 150UF 50V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 150uF 50V 178mA@120Hz ��20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 1520 |
|
$0.0769 / $0.1448 | Buy Now |
|
LCSC | 150uF 50V 178mA120Hz 20% SMDD10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS | 1520 |
|
$0.0785 / $0.1478 | Buy Now |