Part Details for RW-175-3/8-X-STK by TE Connectivity
Overview of RW-175-3/8-X-STK by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW-175-3/8-X-STK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7555
|
Newark | Rw-175-3/8-X-Stk Rohs Compliant: Yes |Raychem Te Connectivity RW-175-3/8-X-STK Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$7.9900 | Buy Now |
DISTI #
484-RW-175-3/8-X-STK-ND
|
DigiKey | HEATSHRINK 3/8" X 4' CLEAR Min Qty: 25 Lead time: 22 Weeks Container: Bulk |
407 In Stock |
|
$7.4629 / $8.6112 | Buy Now |
DISTI #
RW-175-3/8-X-STK-ND
|
DigiKey | HEATSHRINK 3/8" X 4' CLEAR Lead time: 22 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
650-RW175038
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 9.5MM 2:1 CL PRICE PER STICK RoHS: Compliant | 0 |
|
$6.9300 / $10.8200 | Order Now |
|
Onlinecomponents.com | Heat Shrink Tubing ST Polyvinylidene Fluoride Clear Thin Stick RoHS: Compliant |
550 Partner Stock 1750 On Order |
|
$7.1700 / $8.5700 | Buy Now |
DISTI #
RYCNB16702001
|
Interstate Connecting Components | RW-175-3/8-X-STK | 0 |
|
$8.3586 / $8.4833 | Buy Now |
DISTI #
000000000001103543
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 9.5MM 2:1 CL PRICE PER STICK Min Qty: 250 | 0 |
|
$5.0900 / $8.2900 | Buy Now |
|
Master Electronics | Heat Shrink Tubing ST Polyvinylidene Fluoride Clear Thin Stick RoHS: Compliant |
550 Partner Stock 1750 On Order |
|
$7.1700 / $8.5700 | Buy Now |
Part Details for RW-175-3/8-X-STK
RW-175-3/8-X-STK CAD Models
RW-175-3/8-X-STK Part Data Attributes:
|
RW-175-3/8-X-STK
TE Connectivity
Buy Now
|
Compare Parts:
RW-175-3/8-X-STK
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |