Part Details for RW-200-3/8-0-SP by TE Connectivity
Overview of RW-200-3/8-0-SP by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW-200-3/8-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH2687
|
Newark | Heat-Shrink Tubing, 2:1, Blk, 9.5Mm Rohs Compliant: Yes |Raychem Te Connectivity RW-200-3/8-0-SP Min Qty: 1 Package Multiple: 60 Date Code: 0 Container: SPOOL | 0 |
|
$1,609.4700 / $1,690.2600 | Buy Now |
DISTI #
A132137-DS-ND
|
DigiKey | HEATSHRINK FLUOR 3/8" BLK FEET Min Qty: 1 Lead time: 13 Weeks Container: Digi-Spool®, Continuous Spool |
405 In Stock |
|
$19.8739 / $29.7300 | Buy Now |
DISTI #
A132137-25-ND
|
DigiKey | HEATSHRINK FLUOR 3/8" BLK 25' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$437.2400 | Buy Now |
DISTI #
A132137-01-ND
|
DigiKey | HEATSHRINK FLUOR 3/8" BLK 1' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$26.4200 | Buy Now |
DISTI #
A132137-50-ND
|
DigiKey | HEATSHRINK FLUOR 3/8" BLK 50' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$874.2900 | Buy Now |
DISTI #
A132137-05-ND
|
DigiKey | HEATSHRINK FLUOR 3/8" BLK 5' Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$100.0600 | Buy Now |
DISTI #
650-RW-200-3/8-0-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 9.5MM BK PRICE PER FT RoHS: Compliant | 0 |
|
$14.5300 | Order Now |
DISTI #
70234673
|
RS | Raychem, Heat Shrink Tubing, 2:1 Shrink Ratio, Single Wall, Black | TE Connectivity RW-200-3/8-0-SP RoHS: Compliant Min Qty: 2 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,682.9600 | RFQ |
|
Onlinecomponents.com | RW-200-3/8-0-SP RoHS: Compliant |
91 In Stock |
|
$15.6600 / $17.3900 | Buy Now |
DISTI #
RYCRW-200-3/8-0-SP
|
Interstate Connecting Components | CB7765-000 2-1899203-9 RW-200-3/8-0-SP | 50 |
|
$11.6169 / $17.3331 | Buy Now |
Part Details for RW-200-3/8-0-SP
RW-200-3/8-0-SP CAD Models
RW-200-3/8-0-SP Part Data Attributes:
|
RW-200-3/8-0-SP
TE Connectivity
Buy Now
|
Compare Parts:
RW-200-3/8-0-SP
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |