Part Details for RW0S6BB100RFE by Ohmite Mfg Co
Overview of RW0S6BB100RFE by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW0S6BB100RFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M5203
|
Newark | Resistor, wirewound,100Ohms,50Wv,1+/-% Tol,-20,20Ppm-Tc,2010-Case Rohs Compliant: Yes |Ohmite RW0S6BB100RFE RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.5000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 100 Ohm 1% 0.6W ±20ppm/°C J-Lead SMD RoHS: Compliant | 0 |
|
$0 | Buy Now |
DISTI #
RW0S6BB100RFE
|
Richardson RFPD | WIREWOUND RESISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for RW0S6BB100RFE
RW0S6BB100RFE CAD Models
RW0S6BB100RFE Part Data Attributes
|
RW0S6BB100RFE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW0S6BB100RFE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 0.6W, 100ohm, 50V, 1% +/-Tol, 20ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.42 mm | |
Package Length | 5.14 mm | |
Package Style | SMT | |
Package Width | 2.54 mm | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 25 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for RW0S6BB100RFE
This table gives cross-reference parts and alternative options found for RW0S6BB100RFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW0S6BB100RFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN0S6BB100RFET | Fixed Resistor, Wire Wound, 0.6W, 100ohm, 50V, 1% +/-Tol, -20,20ppm/Cel, 2010, | Ohmite Mfg Co | RW0S6BB100RFE vs RN0S6BB100RFET |
RN0S6BB100RFE | Fixed Resistor, Wire Wound, 0.6W, 100ohm, 50V, 1% +/-Tol, -20,20ppm/Cel, 2010, | Ohmite Mfg Co | RW0S6BB100RFE vs RN0S6BB100RFE |