There are no models available for this part yet.
Overview of RW0S6BB7R50FET by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for RW0S6BB7R50FET by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83K9835
|
Newark | Resistor, Wirewound, 7.5 Ohm, 600Mw, 1%, Resistance:7.5Ohm, Resistance Tolerance:± 1%, Power Rating:600Mw, Resistor Case/Package:2010 [5025 Metric], Resistor Technology:Wirewound, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Ohmite RW0S6BB7R50FET RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6650 / $0.7850 | Buy Now | |
DISTI #
RW0S6BB7R50FETTR-ND
|
DigiKey | RES SMD 7.5 OHM 1% 0.6W 2010 Min Qty: 2500 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6439 | Buy Now | |
DISTI #
588-RW0S6BB7R50FET
|
Mouser Electronics | Wirewound Resistors - SMD 0.6W 7.5 Ohms 1% RoHS: Compliant | 0 |
|
$0.6430 / $1.5200 | Order Now | |
DISTI #
70586299
|
RS | SMD 2010 PWR RES .6W 1% 7.50 | Ohmite RW0S6BB7R50FET RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8600 / $0.9600 | RFQ | |
Onlinecomponents.com | Res Wirewound 7.5 Ohm 1% 0.6W ±50ppm/°C J-Lead SMD T/R RoHS: Compliant | Alternative Product Available |
|
$0.6210 / $1.3000 | Buy Now | ||
DISTI #
RW0S6BB7R50FET
|
TTI | Wirewound Resistors - SMD 0.6W 7.5 Ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.8300 | Buy Now | |
Master Electronics | Res Wirewound 7.5 Ohm 1% 0.6W ±50ppm/°C J-Lead SMD T/R RoHS: Compliant | Alternative Product Available |
|
$0.6210 / $1.3000 | Buy Now |
CAD Models for RW0S6BB7R50FET by Ohmite Mfg Co
Part Data Attributes for RW0S6BB7R50FET by Ohmite Mfg Co
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Samacsys Manufacturer
|
Ohmite
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
3.42 mm
|
Package Length
|
5.14 mm
|
Package Style
|
SMT
|
Package Width
|
2.54 mm
|
Packing Method
|
TR, 13 INCH
|
Rated Power Dissipation (P)
|
0.6 W
|
Rated Temperature
|
25 °C
|
Resistance
|
7.5 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
J BEND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for RW0S6BB7R50FET
This table gives cross-reference parts and alternative options found for RW0S6BB7R50FET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW0S6BB7R50FET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN0S6BB7R50FE | Fixed Resistor, Wire Wound, 0.6W, 7.5ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 2010, | Ohmite Mfg Co | RW0S6BB7R50FET vs RN0S6BB7R50FE |
RW0S6BB7R50FE | Fixed Resistor, Wire Wound, 0.6W, 7.5ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Ohmite Mfg Co | RW0S6BB7R50FET vs RW0S6BB7R50FE |