Part Details for RW10X50A200JS00 by Vishay Intertechnologies
Overview of RW10X50A200JS00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW10X50A200JS00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW10X50A200JS00
|
Avnet Americas | Resistor, 20 Ohm, ± 5%, 17 W, Wirewound, High Power, Screw - Bag (Alt: RW10X50A200JS00) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$31.4617 / $51.5718 | Buy Now |
DISTI #
RW10X50A200JS00
|
Avnet Americas | Resistor, 20 Ohm, ± 5%, 17 W, Wirewound, High Power, Screw - Bag (Alt: RW10X50A200JS00) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$31.4617 / $51.5718 | Buy Now |
DISTI #
RW10X50A200JS00
|
Avnet Abacus | Resistor, 20 Ohm, � 5%, 17 W, Wirewound, High Power, Screw (Alt: RW10X50A200JS00) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |