Part Details for RW10X50B272JS06 by Vishay Intertechnologies
Overview of RW10X50B272JS06 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW10X50B272JS06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M5307
|
Newark | Rw 10X50 B 2K7 5% Ba25 E /Ba25 |Vishay RW10X50B272JS06 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.1800 / $37.0900 | Buy Now |
DISTI #
RW10X50B272JS06
|
Avnet Americas | Resistor, 2.7 kOhm, ? 5%, 17 W, Wirewound, High Power, Screw - Bag (Alt: RW10X50B272JS06) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$27.9125 / $34.6310 | Buy Now |
Part Details for RW10X50B272JS06
RW10X50B272JS06 CAD Models
RW10X50B272JS06 Part Data Attributes
|
RW10X50B272JS06
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW10X50B272JS06
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 17W, 2700ohm, 5% +/-Tol, 75ppm/Cel, Chassis Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 13 mm | |
Package Length | 50 mm | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 17 W | |
Rated Temperature | 25 °C | |
Resistance | 2700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 450 V |