Part Details for RW13X70B201JB25 by Vishay Intertechnologies
Overview of RW13X70B201JB25 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW13X70B201JB25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M5423
|
Newark | Rw 13X70 B 200U 5% Bo50 E /Bo50 |Vishay RW13X70B201JB25 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.6000 / $31.1800 | Buy Now |
DISTI #
RW13X70B201JB25
|
Avnet Americas | Resistor, 200 Ohm, ± 5%, 28 W, Wirewound, High Power, Screw - Boxed Product (Development Kits) (Alt: RW13X70B201JB25) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$27.7317 / $38.7470 | Buy Now |