Part Details for RW1S0BA1K00FE by Ohmite Mfg Co
Overview of RW1S0BA1K00FE by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RW1S0BA1K00FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED RESISTOR, WIRE WOUND, 1W, 1000OHM, 50V, 1% +/-TOL, -20,20PPM/CEL, 2514 | 1098 |
|
$2.2440 / $6.1200 | Buy Now |
DISTI #
RW1S0BA1K00FE
|
TTI | Wirewound Resistors - SMD 1K OHM 1% 1W pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for RW1S0BA1K00FE
RW1S0BA1K00FE CAD Models
RW1S0BA1K00FE Part Data Attributes
|
RW1S0BA1K00FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW1S0BA1K00FE
Ohmite Mfg Co
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SMT, 2514 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Pedestal Mount | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.45 mm | |
Package Length | 6.25 mm | |
Package Style | SMT | |
Package Width | 3.45 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2514 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 1% | |
Working Voltage | 50 V |