Part Details for RW1S0BA200RJET by Ohmite Mfg Co
Overview of RW1S0BA200RJET by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW1S0BA200RJET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW1S0BA200RJET
|
TTI | Wirewound Resistors - SMD 200 OHM 5% 1W RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$3.6000 / $3.7500 | Buy Now |
Part Details for RW1S0BA200RJET
RW1S0BA200RJET CAD Models
RW1S0BA200RJET Part Data Attributes:
|
RW1S0BA200RJET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW1S0BA200RJET
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 200ohm, 50V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2514, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Pedestal Mount | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.45 mm | |
Package Length | 6.25 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.45 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2514 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RW1S0BA200RJET
This table gives cross-reference parts and alternative options found for RW1S0BA200RJET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW1S0BA200RJET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW1S0BA200RJE | Fixed Resistor, Wire Wound, 1W, 200ohm, 50V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 2514, CHIP | Ohmite Mfg Co | RW1S0BA200RJET vs RW1S0BA200RJE |