Part Details for RW1S0BAR020JET by Ohmite Mfg Co
Overview of RW1S0BAR020JET by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW1S0BAR020JET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P7191
|
Newark | Surface Mount 1 Watt 5% Current Sense Rohs Compliant: Yes |Ohmite RW1S0BAR020JET RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $1.8800 | Buy Now |
DISTI #
64K6001
|
Newark | Resistor Wirewound, 0.02 Ohm, 1W, 5%, Resistance:0.02Ohm, Product Range:Rw Series, Resistor Case/Package:2413 [6234 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Wirewound, Operating Temperature Min:-55°Crohs Compliant: Yes |Ohmite RW1S0BAR020JET RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7100 | Buy Now |
DISTI #
65K1282
|
Newark | Resistor Wirewound, 0.02 Ohm, 1W, 5%, Full Reel, Resistance:0.02Ohm, Product Range:Rw Series, Resistor Case/Package:2413 [6234 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Technology:Wirewound, Reel Quantity:2000 Rohs Compliant: Yes |Ohmite RW1S0BAR020JET RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 / $1.8400 | Buy Now |
DISTI #
RW1S0BAR020JETR-ND
|
DigiKey | RES 0.02 OHM 5% 1W J LEAD Min Qty: 2000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4771 | Buy Now |
DISTI #
588-RW1S0BAR020JET
|
Mouser Electronics | Wirewound Resistors - SMD 1W 0.02 Ohms 5% RoHS: Compliant | 0 |
|
$1.4600 | Order Now |
DISTI #
70024911
|
RS | Wirewound Smnt Resistor BA, Flexible J Bend Case 20mOhm 5% 1W +/-90ppm/degC | Ohmite RW1S0BAR020JET RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0200 / $2.2500 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.02 Ohm 5% 1W J-Lead SMD T/R RoHS: Compliant |
2000 In Stock |
|
$1.4500 / $3.1800 | Buy Now |
DISTI #
51565775
|
Verical | Res Wirewound 0.02 Ohm 5% 1W J-Lead SMD T/R RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1601 | Americas - 2000 |
|
$2.4310 / $4.1340 | Buy Now |
|
Master Electronics | Res Wirewound 0.02 Ohm 5% 1W J-Lead SMD T/R RoHS: Compliant |
2000 In Stock |
|
$1.4500 / $3.1800 | Buy Now |
Part Details for RW1S0BAR020JET
RW1S0BAR020JET CAD Models
RW1S0BAR020JET Part Data Attributes
|
RW1S0BAR020JET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW1S0BAR020JET
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 0.02ohm, 50V, 5% +/-Tol, Surface Mount, 2514, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.454 mm | |
Package Length | 6.248 mm | |
Package Style | SMT | |
Package Width | 3.454 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2514 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 50 V |