RW1S0BAR027J
Ohmite Mfg Co
Description: Fixed Resistor, Wire Wound, 1W, 0.027ohm, 50V, 5% +/-Tol, 2514

Overview of RW1S0BAR027J by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for RW1S0BAR027J by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
DISTI # 13B489
Newark Resistor, wirewound,0.027Ohms,50Wv,5+/-% Tol,2514-Case |Ohmite RW1S0BAR027J RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com Res Wirewound 0.027 Ohm 5% 1W J-Lead SMD Alternative Product Available
  • 0 $0
$0 Buy Now
Bristol Electronics   Min Qty: 2 100
  • 2 $2.7000
  • 9 $2.0250
  • 26 $1.6875
  • 90 $1.0125
$1.0125 / $2.7000 Buy Now
Quest Components   80
  • 1 $3.6000
  • 10 $2.2500
  • 34 $1.3500
$1.3500 / $3.6000 Buy Now

CAD Models for RW1S0BAR027J by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RW1S0BAR027J by Ohmite Mfg Co

RW1S0BAR027J
Ohmite Mfg Co
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Pedestal Mount
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
3.45 mm
Package Length
6.25 mm
Package Style
SMT
Package Width
3.45 mm
Rated Power Dissipation (P)
1 W
Resistance
0.027 Ω
Resistor Type
FIXED RESISTOR
Size Code
2514
Technology
WIRE WOUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. RW1S0BAR027J
    Ohmite Mfg Co
    Fixed Resistor, Wire Wound, 1W, 0.027ohm, 50V, 5% +/-Tol, 2514
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RW1S0BAR027J by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RW1S0BAR027J by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of RW1S0BAR027J would you like to use for your alert(s)?
  • Please alert me when RW1S0BAR027J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RW1S0BAR027J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RW1S0BAR027J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RW1S0BAR027J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RW1S0BAR027J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RW1S0BAR027J by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: