Part Details for RW1S0BAR047FET by Ohmite Mfg Co
Overview of RW1S0BAR047FET by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for RW1S0BAR047FET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6021
|
Newark | Resistor, wirewound,0.047Ohms,50Wv,1+/-% Tol,2514-Case Rohs Compliant: Yes |Ohmite RW1S0BAR047FET RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8600 / $2.2600 | Buy Now |
DISTI #
RW1S0BAR047FETR-ND
|
DigiKey | RES 0.047 OHM 1% 1W J LEAD Min Qty: 2000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8180 | Buy Now |
DISTI #
588-RW1S0BAR047FET
|
Mouser Electronics | Wirewound Resistors - SMD 1watt .047ohm 1% RoHS: Compliant | 0 |
|
$1.8100 | Order Now |
DISTI #
70586372
|
RS | RES SMD 0.047 OHM 1% 1W J LEAD | Ohmite RW1S0BAR047FET RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4900 / $2.7700 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.047 Ohm 1% 1W J-Lead SMD T/R RoHS: Compliant | 0 |
|
$1.7900 / $4.9000 | Buy Now |
|
Master Electronics | Res Wirewound 0.047 Ohm 1% 1W J-Lead SMD T/R RoHS: Compliant | 0 |
|
$1.7900 / $4.9000 | Buy Now |
Part Details for RW1S0BAR047FET
RW1S0BAR047FET CAD Models
RW1S0BAR047FET Part Data Attributes
|
RW1S0BAR047FET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW1S0BAR047FET
Ohmite Mfg Co
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Pedestal Mount | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.45 mm | |
Package Length | 6.25 mm | |
Package Style | SMT | |
Package Width | 3.45 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.047 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2514 | |
Technology | WIRE WOUND | |
Terminal Finish | MATTE TIN | |
Tolerance | 1% | |
Working Voltage | 50 V |