Part Details for RW1S0BAR050FE by Ohmite Mfg Co
Overview of RW1S0BAR050FE by Ohmite Mfg Co
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW1S0BAR050FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6022
|
Newark | Wirewound Resistor, 5% Ohm, 1W, 1%, Resistance:0.05Ohm, Product Range:Rw Series, Resistor Case/Package:2413 [6234 Metric], Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Wirewound, Product Length:6.248Mm Rohs Compliant: Yes |Ohmite RW1S0BAR050FE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5800 / $2.8700 | Buy Now |
DISTI #
RW1S0BAR050FE-ND
|
DigiKey | RES 0.05 OHM 1% 1W J LEAD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
72 In Stock |
|
$2.1761 / $4.4900 | Buy Now |
DISTI #
588-RW1S0BAR050FE
|
Mouser Electronics | Wirewound Resistors - SMD 1watt .05ohm 1% RoHS: Compliant | 0 |
|
$2.8700 / $4.4900 | Order Now |
DISTI #
70586375
|
RS | RES SMD 0.05 OHM 1% 1W J LEAD | Ohmite RW1S0BAR050FE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1300 / $3.4800 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.05 Ohm 1% 1W Molded J-Lead SMD RoHS: Compliant |
865 In Stock |
|
$2.2700 / $3.3100 | Buy Now |
DISTI #
51691503
|
Verical | Res Wirewound 0.05 Ohm 1% 1W J-Lead SMD Min Qty: 20 Package Multiple: 10 Date Code: 1723 | Americas - 860 |
|
$3.1368 / $4.3841 | Buy Now |
DISTI #
RW1S0BAR050FE
|
TTI | Wirewound Resistors - SMD 1watt .05ohm 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 61 In Stock |
|
$2.3300 / $4.4900 | Buy Now |
DISTI #
4045627
|
Farnell | RES, R05, 1%, 1W, SMD, WIREWOUND RoHS: Compliant Min Qty: 100 Lead time: 32 Weeks, 0 Days Container: Each | 0 |
|
$2.9320 | Buy Now |
|
Master Electronics | Res Wirewound 0.05 Ohm 1% 1W Molded J-Lead SMD RoHS: Compliant |
865 In Stock |
|
$2.2700 / $3.3100 | Buy Now |
Part Details for RW1S0BAR050FE
RW1S0BAR050FE CAD Models
RW1S0BAR050FE Part Data Attributes:
|
RW1S0BAR050FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW1S0BAR050FE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 0.05ohm, 50V, 1% +/-Tol, Surface Mount, 2514, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SMT, 2514 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Ohmite | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.454 mm | |
Package Length | 6.248 mm | |
Package Style | SMT | |
Package Width | 3.454 mm | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 0.05 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2514 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 1% | |
Working Voltage | 50 V |