Part Details for RW1S0CKR005DET by Ohmite Mfg Co
Overview of RW1S0CKR005DET by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW1S0CKR005DET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P7290
|
Newark | 1 W Current Sense 0.5%/Reel |Ohmite RW1S0CKR005DET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1000 | Buy Now |
DISTI #
64K6051
|
Newark | Resistor, Wirewound, 0.005 Ohm, 1W, 0.5%, Full Reel, Resistance:0.005Ohm, Product Range:Rw Series, Resistor Case/Package:Smd, Power Rating:1W, Resistance Tolerance:± 0.5%, Resistor Technology:Thin Film, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Ohmite RW1S0CKR005DET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4700 / $3.8700 | Buy Now |
DISTI #
273-RW1S0CKR005DETCT-ND
|
DigiKey | RES 0.005 OHM 0.5% 1W 4324 Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2910 In Stock |
|
$3.3500 / $6.5000 | Buy Now |
DISTI #
588-RW1S0CKR005DET
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .005ohm .5% SMD Wirewound RoHS: Compliant | 798 |
|
$3.5400 / $6.0300 | Buy Now |
DISTI #
70586433
|
RS | Resistors, Current Sense, SMD 1watt .005ohm .5% SMD Wirewound | Ohmite RW1S0CKR005DET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9100 / $5.4700 | RFQ |
|
Onlinecomponents.com | Res 0.005 Ohm 0.5% 1W ±50ppm/°C J-Lead SMD T/R RoHS: Compliant | Alternative Product Available |
|
$3.5300 / $9.6600 | Buy Now |
DISTI #
Ohmite Mfg. RW1S0CKR005DET
|
PEI Genesis | Fix Res 1W 0.005ohm 0. | 0 |
|
Buy Now | |
|
Master Electronics | Res 0.005 Ohm 0.5% 1W ±50ppm/°C J-Lead SMD T/R RoHS: Compliant | Alternative Product Available |
|
$3.5300 / $9.6600 | Buy Now |
Part Details for RW1S0CKR005DET
RW1S0CKR005DET CAD Models
RW1S0CKR005DET Part Data Attributes
|
RW1S0CKR005DET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW1S0CKR005DET
Ohmite Mfg Co
RESISTOR, CURRENT SENSE, 1W, 0.5%, 50ppm, 0.005ohm, SURFACE MOUNT, 4324, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAMEPROOF, HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RW1 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.1 mm | |
Package Length | 10.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RW1 | |
Size Code | 4324 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | -50,50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% |
Alternate Parts for RW1S0CKR005DET
This table gives cross-reference parts and alternative options found for RW1S0CKR005DET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW1S0CKR005DET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW1S0CKR005DE-T | Fixed Resistor, 1W, 0.005ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 4324, CHIP, ROHS COMPLIANT | Ohmite Mfg Co | RW1S0CKR005DET vs RW1S0CKR005DE-T |