Part Details for RW1S0CKR005FE by Ohmite Mfg Co
Overview of RW1S0CKR005FE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW1S0CKR005FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6052
|
Newark | Resistor, Current Sense, 0.005 Ohm, 1W, 1%, Resistance:0.005Ohm, Product Range:Rw Series, Resistor Case/Package:Smd, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Technology:Wirewound, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Ohmite RW1S0CKR005FE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9600 / $4.4700 | Buy Now |
DISTI #
2485-RW1S0CKR005FE-ND
|
DigiKey | RES SMD 5M OHM 1% 1W J LEAD Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
RW1S0CKR005FE-ND
|
DigiKey | 1 W CURRENT SENSE 1% Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6363 | Buy Now |
DISTI #
588-RW1S0CKR005FE
|
Mouser Electronics | Current Sense Resistors - SMD 1watt .005ohm 1% SMD Wirewound RoHS: Compliant | 90 |
|
$3.7700 / $5.9100 | Buy Now |
DISTI #
70586428
|
RS | Resistors, Current Sense, 1watt .005ohm 1% SMD Wirewound | Ohmite RW1S0CKR005FE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8100 | RFQ |
|
Onlinecomponents.com | Res 0.005 Ohm 1% 1W ±50ppm/°C J-Lead SMD RoHS: Compliant | 900 Factory Stock |
|
$3.8600 / $5.8100 | Buy Now |
|
Master Electronics | Res 0.005 Ohm 1% 1W ±50ppm/°C J-Lead SMD RoHS: Compliant | 900 Factory Stock |
|
$3.8600 / $5.8100 | Buy Now |
Part Details for RW1S0CKR005FE
RW1S0CKR005FE CAD Models
RW1S0CKR005FE Part Data Attributes
|
RW1S0CKR005FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW1S0CKR005FE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 1W, 0.005ohm, 500V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 4324, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | FLAMEPROOF, HIGH PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.1 mm | |
Package Length | 10.8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.2 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 0.005 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4324 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |