There are no models available for this part yet.
Overview of RW1S5CAR040JE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for RW1S5CAR040JE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13P7322
|
Newark | Surf Mt 1.5 Watts .040 5%/Bulk Rohs Compliant: Yes |Ohmite RW1S5CAR040JE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9600 / $2.2700 | Buy Now | |
DISTI #
64K6074
|
Newark | Surf Mt 1.5 Watts .040 5% Current Sense/ Bulk Rohs Compliant: Yes |Ohmite RW1S5CAR040JE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.3200 | Buy Now | |
DISTI #
RW1S5CAR040JE-ND
|
DigiKey | RES 0.04 OHM 5% 1.5W J LEAD Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0640 | Buy Now | |
DISTI #
588-RW1S5CAR040JE
|
Mouser Electronics | Wirewound Resistors - SMD 1.5watt .04ohm 5% RoHS: Compliant | 0 |
|
$1.6000 / $3.3000 | Order Now | |
DISTI #
70586456
|
RS | RES SMD 0.04 OHM 5% 1.5W J LEAD | Ohmite RW1S5CAR040JE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2500 / $2.5000 | RFQ | |
Onlinecomponents.com | Res Wirewound 0.04 Ohm 5% 1.5W ±90ppm/°C J-Lead SMD RoHS: Compliant | Alternative Product Available |
|
$1.6400 / $2.0300 | Buy Now | ||
Master Electronics | Res Wirewound 0.04 Ohm 5% 1.5W ±90ppm/°C J-Lead SMD RoHS: Compliant | Alternative Product Available |
|
$1.6400 / $2.0300 | Buy Now |
CAD Models for RW1S5CAR040JE by Ohmite Mfg Co
Part Data Attributes for RW1S5CAR040JE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
4.038 mm
|
Package Length
|
10.008 mm
|
Package Style
|
SMT
|
Package Width
|
4.039 mm
|
Rated Power Dissipation (P)
|
1.5 W
|
Rated Temperature
|
25 °C
|
Resistance
|
0.04 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
4016
|
Surface Mount
|
YES
|
Technology
|
WIRE WOUND
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
J BEND
|
Tolerance
|
5%
|
Working Voltage
|
75 V
|