Part Details for RW20117A120JB15 by Vishay Intertechnologies
Overview of RW20117A120JB15 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW20117A120JB15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M5560
|
Newark | Rw 20X117 An 12U 5% Bo20 E /Bo20 |Vishay RW20117A120JB15 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2200 / $58.0000 | Buy Now |
DISTI #
RW20117A120JB15
|
Avnet Americas | Resistor, 12 Ohm, ? 5%, 72 W, Wirewound, High Power, Screw - Boxed Product (Development Kits) (Alt: RW20117A120JB15) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$39.2175 / $48.6718 | Buy Now |
Part Details for RW20117A120JB15
RW20117A120JB15 CAD Models
RW20117A120JB15 Part Data Attributes
|
RW20117A120JB15
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW20117A120JB15
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 80W, 12ohm, 1100V, 5% +/-Tol, 75ppm/Cel, Chassis Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Additional Feature | FLAME PROOF | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 80 W | |
Rated Temperature | 25 °C | |
Resistance | 12 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1100 V |