Part Details for RW20117B100JB00 by Vishay Intertechnologies
Overview of RW20117B100JB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW20117B100JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M5644
|
Newark | Rw 20X117 B 10U 5% Bo20Na E /Bo20Na |Vishay RW20117B100JB00 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0400 / $66.8000 | Buy Now |
DISTI #
RW20117B100JB00
|
Avnet Americas | Resistor, 10 Ohm, ± 5%, 72 W, Wirewound, High Power, Screw - Boxed Product (Development Kits) (Alt: RW20117B100JB00) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 7 Weeks, 0 Days Container: Box | 0 |
|
$39.2200 / $57.0810 | Buy Now |
Part Details for RW20117B100JB00
RW20117B100JB00 CAD Models
RW20117B100JB00 Part Data Attributes
|
RW20117B100JB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW20117B100JB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 450 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 21 mm | |
Package Length | 117 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 72 W | |
Rated Temperature | 25 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 75 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 1100 V |