Part Details for RW20117B121JB00 by Vishay Intertechnologies
Overview of RW20117B121JB00 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW20117B121JB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94T8132
|
Newark | Rw 20X117 B 120U 5% Bo20Na E /Bo20Na |Vishay RW20117B121JB00 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.0400 / $66.8000 | Buy Now |
DISTI #
RW20117B121JB00
|
Avnet Americas | Resistor, 120 Ohm, ± 5%, 72 W, Wirewound, High Power, Screw - Boxed Product (Development Kits) (Alt: RW20117B121JB00) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$42.3576 / $69.4283 | Buy Now |
Part Details for RW20117B121JB00
RW20117B121JB00 CAD Models
RW20117B121JB00 Part Data Attributes
|
RW20117B121JB00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW20117B121JB00
Vishay Intertechnologies
Fixed Resistor, Wire Wound,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND |