Part Details for RW2R0CB100RF by Ohmite Mfg Co
Overview of RW2R0CB100RF by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for RW2R0CB100RF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1587
|
Newark | Ohmite Manufacturing |Ohmite RW2R0CB100RF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $5.1400 | Buy Now |
Part Details for RW2R0CB100RF
RW2R0CB100RF CAD Models
RW2R0CB100RF Part Data Attributes
|
RW2R0CB100RF
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW2R0CB100RF
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 100ohm, 100V, 1% +/-Tol, -20,20ppm/Cel, 4123
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SMT, 4123 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Recessed Base | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.64 mm | |
Package Length | 10.34 mm | |
Package Style | SMT | |
Package Width | 5.74 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4123 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RW2R0CB100RF
This table gives cross-reference parts and alternative options found for RW2R0CB100RF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW2R0CB100RF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN2S0CB100RFET | Fixed Resistor, Wire Wound, 2W, 100ohm, 100V, 1% +/-Tol, -20,20ppm/Cel, 4123, | Ohmite Mfg Co | RW2R0CB100RF vs RN2S0CB100RFET |
RW2R0CB100RFET | Fixed Resistor, Wire Wound, 2W, 100ohm, 100V, 1% +/-Tol, -20,20ppm/Cel, 4123, | Ohmite Mfg Co | RW2R0CB100RF vs RW2R0CB100RFET |
RN2S0CB100RF | Fixed Resistor, Wire Wound, 2W, 100ohm, 100V, 1% +/-Tol, -20,20ppm/Cel, 4123, | Ohmite Mfg Co | RW2R0CB100RF vs RN2S0CB100RF |
WWS2R0CB1000F | Fixed Resistor, Wire Wound, 2W, 100ohm, 100V, 1% +/-Tol, -20,20ppm/Cel, 4123 | IBS Electronics Inc | RW2R0CB100RF vs WWS2R0CB1000F |
RN2S0CB100RFT | Fixed Resistor, Wire Wound, 2W, 100ohm, 100V, 1% +/-Tol, -20,20ppm/Cel, 4123, | Ohmite Mfg Co | RW2R0CB100RF vs RN2S0CB100RFT |
RN2R0CB100RF | Fixed Resistor, Wire Wound, 2W, 100ohm, 100V, 1% +/-Tol, -20,20ppm/Cel, 4123, | Ohmite Mfg Co | RW2R0CB100RF vs RN2R0CB100RF |
RW2S0CB100RFT | Fixed Resistor, Wire Wound, 2W, 100ohm, 100V, 1% +/-Tol, -20,20ppm/Cel, 4123, | Ohmite Mfg Co | RW2R0CB100RF vs RW2S0CB100RFT |
RN2S0CB100RFE | Fixed Resistor, Wire Wound, 2W, 100ohm, 100V, 1% +/-Tol, -20,20ppm/Cel, 4123, | Ohmite Mfg Co | RW2R0CB100RF vs RN2S0CB100RFE |