Part Details for RW2R0DAR025F by Ohmite Mfg Co
Overview of RW2R0DAR025F by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW2R0DAR025F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1591
|
Newark | Ohmite Manufacturing |Ohmite RW2R0DAR025F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2700 / $3.7300 | Buy Now |
DISTI #
Ohmite Mfg. RW2R0DAR025F
|
PEI Genesis | Fix Res WW 2W 0.025ohm 100V | 0 |
|
Buy Now |