Part Details for RW2S0CB681RJ by Ohmite Mfg Co
Overview of RW2S0CB681RJ by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW2S0CB681RJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-RW2S0CB681RJ-ND
|
DigiKey | RES 681 OHM 5% 2W 4122 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$4.3200 | Buy Now |
DISTI #
RW2S0CB681RJ
|
TTI | Wirewound Resistors - SMD 681 OHM 5% 2W Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for RW2S0CB681RJ
RW2S0CB681RJ CAD Models
RW2S0CB681RJ Part Data Attributes
|
RW2S0CB681RJ
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW2S0CB681RJ
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 681ohm, 100V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 4123, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 681 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4123 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 100 V |