Part Details for RW2S0CBR150JET by Ohmite Mfg Co
Overview of RW2S0CBR150JET by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW2S0CBR150JET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6133
|
Newark | Resistor Wirewound, 0.15 Ohm, 2W, 5%, Resistance:0.15Ohm, Product Range:Rw Series, Resistor Case/Package:4022 [10357 Metric], Power Rating:2W, Resistance Tolerance:± 5%, Resistor Technology:Wirewound, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Ohmite RW2S0CBR150JET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.0600 | Buy Now |
DISTI #
65K1320
|
Newark | Resistor Wirewound, 0.15 Ohm, 2W, 5%, Filter Terminals:Surface Mount, Leaded Process Compatible:Yes, Msl:Msl 1 - Unlimited, Mounting Type:Surface Mount, No. Of Pins:2, Operating Temperature Max:125°C, Operating Temperature Min:-55°C Rohs Compliant: Yes |Ohmite RW2S0CBR150JET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8000 / $1.8200 | Buy Now |
DISTI #
RW2S0CBR150JETR-ND
|
DigiKey | RES 0.15 OHM 5% 2W J LEAD Min Qty: 1000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8157 | Buy Now |
DISTI #
588-RW2S0CBR150JET
|
Mouser Electronics | Wirewound Resistors - SMD 2watt .15ohm 5% RoHS: Compliant | 0 |
|
$1.7400 | Order Now |
DISTI #
70586574
|
RS | SURFACE MT 2 WATTS 0.15 5% RT | Ohmite RW2S0CBR150JET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4400 / $2.7100 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.15 Ohm 5% 2W ±90ppm/°C Molded J-Lead SMD RoHS: Compliant | Alternative Product Available |
|
$1.7500 / $3.6700 | Buy Now |
DISTI #
4045732
|
Farnell | RES, R15, 5%, 2W, SMD, WIREWOUND RoHS: Compliant Min Qty: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 0 |
|
$1.9913 | Buy Now |
|
Master Electronics | Res Wirewound 0.15 Ohm 5% 2W ±90ppm/°C Molded J-Lead SMD RoHS: Compliant | Alternative Product Available |
|
$1.7500 / $3.6700 | Buy Now |
Part Details for RW2S0CBR150JET
RW2S0CBR150JET CAD Models
RW2S0CBR150JET Part Data Attributes:
|
RW2S0CBR150JET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW2S0CBR150JET
Ohmite Mfg Co
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Pedestal Mount | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.64 mm | |
Package Length | 10.34 mm | |
Package Style | SMT | |
Package Width | 5.74 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 0.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4123 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 5% | |
Working Voltage | 100 V |
Alternate Parts for RW2S0CBR150JET
This table gives cross-reference parts and alternative options found for RW2S0CBR150JET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW2S0CBR150JET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WWS2R0CBR15J | Fixed Resistor, Wire Wound, 2W, 0.15ohm, 100V, 5% +/-Tol, -90,90ppm/Cel, 4123 | IBS Electronics Inc | RW2S0CBR150JET vs WWS2R0CBR15J |