Part Details for RW2S0CBR240JE by Ohmite Mfg Co
Overview of RW2S0CBR240JE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW2S0CBR240JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6138
|
Newark | Resistor, wirewound,0.24Ohms,100Wv,5+/-% Tol,-90,90Ppm-Tc,4123-Case Rohs Compliant: Yes |Ohmite RW2S0CBR240JE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3400 / $2.7200 | Buy Now |
DISTI #
RW2S0CBR240JE-ND
|
DigiKey | RES 0.24 OHM 5% 2W J LEAD Min Qty: 100 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7161 | Buy Now |
DISTI #
588-RW2S0CBR240JE
|
Mouser Electronics | Wirewound Resistors - SMD 2watt .24ohm 5% RoHS: Compliant | 0 |
|
$2.4200 / $4.1300 | Order Now |
DISTI #
70586583
|
RS | RES SMD 0.24 OHM 5% 2W J LEAD | Ohmite RW2S0CBR240JE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8100 / $3.1100 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.24 Ohm 5% 2W ±90ppm/°C Molded J-Lead SMD RoHS: Compliant | 0 |
|
$2.1000 / $3.1900 | Buy Now |
|
Master Electronics | Res Wirewound 0.24 Ohm 5% 2W ±90ppm/°C Molded J-Lead SMD RoHS: Compliant | 0 |
|
$2.1000 / $3.1900 | Buy Now |
Part Details for RW2S0CBR240JE
RW2S0CBR240JE CAD Models
RW2S0CBR240JE Part Data Attributes:
|
RW2S0CBR240JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW2S0CBR240JE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 0.24ohm, 100V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 4123, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.639 mm | |
Package Length | 10.338 mm | |
Package Style | SMT | |
Package Width | 5.74 mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 0.24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4123 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 100 V |