Part Details for RW2S0CBR500J by Ohmite Mfg Co
Overview of RW2S0CBR500J by Ohmite Mfg Co
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW2S0CBR500J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65H5266
|
Newark | Resistor, wirewound,0.5Ohms,5+/-% Tol,4123-Case Rohs Compliant: No |Ohmite RW2S0CBR500J Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 | Buy Now |
DISTI #
2485-RW2S0CBR500J-ND
|
DigiKey | RES SMD 500M OHM 5% 2W J LEAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
69 In Stock |
|
$5.4100 | Buy Now |
DISTI #
RW2S0CBR500JBK-ND
|
DigiKey | SURFACE MOUNT 2 WATTS 0.50 5% Min Qty: 100 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1450 | Buy Now |
DISTI #
70586594
|
RS | SURFACE MOUNT 2 WATTS 0.50 5% | Ohmite RW2S0CBR500J RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6700 / $5.2000 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.5 Ohm 5% 2W ±90ppm/°C Molded J-Lead SMD |
119 In Stock |
|
$3.5000 / $5.3200 | Buy Now |
DISTI #
51670460
|
Verical | Res Wirewound 0.5 Ohm 5% 2W ±90ppm/°C J-Lead SMD RoHS: Not Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1620 | Americas - 115 |
|
$5.0995 / $6.9181 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 5 |
|
$2.7600 / $4.1400 | Buy Now | |
|
Quest Components | 7 |
|
$6.7936 / $9.2640 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for RW2S0CBR500J
RW2S0CBR500J CAD Models
RW2S0CBR500J Part Data Attributes:
|
RW2S0CBR500J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW2S0CBR500J
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 0.5ohm, 5% +/-Tol, 4123
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Height | 5.64 mm | |
Package Length | 10.34 mm | |
Package Style | SMT | |
Package Width | 5.74 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 0.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4123 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 90 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 100 V |