Part Details for RW2S0CBR500JE by Ohmite Mfg Co
Overview of RW2S0CBR500JE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW2S0CBR500JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K6144
|
Newark | Wirewound Resistor, 0.5 Ohm, 2W, 5%, Resistance:0.5Ohm, Product Range:Rw Series, Resistor Case/Package:4022 [10357 Metric], Power Rating:2W, Resistance Tolerance:± 5%, Resistor Technology:Wirewound, Product Length:10.338Mm Rohs Compliant: Yes |Ohmite RW2S0CBR500JE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.8900 | Buy Now |
DISTI #
RW2S0CBR500JE-ND
|
DigiKey | RES 0.5 OHM 5% 2W J LEAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5 In Stock |
|
$1.6125 / $5.3400 | Buy Now |
DISTI #
588-RW2S0CBR500JE
|
Mouser Electronics | Wirewound Resistors - SMD 2watt .5ohm 5% RoHS: Compliant | 0 |
|
$2.0200 / $4.9200 | Order Now |
DISTI #
70586595
|
RS | RES SMD 0.5 OHM 5% 2W J LEAD | Ohmite RW2S0CBR500JE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8100 / $3.1100 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.5 Ohm 5% 2W ±90ppm/°C J-Lead SMD RoHS: Compliant |
45 In Stock |
|
$2.0700 / $3.1200 | Buy Now |
|
Master Electronics | Res Wirewound 0.5 Ohm 5% 2W ±90ppm/°C J-Lead SMD RoHS: Compliant |
45 In Stock |
|
$2.0700 / $3.1200 | Buy Now |
Part Details for RW2S0CBR500JE
RW2S0CBR500JE CAD Models
RW2S0CBR500JE Part Data Attributes
|
RW2S0CBR500JE
Ohmite Mfg Co
Buy Now
|
Compare Parts:
RW2S0CBR500JE
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |