Part Details for RW2S0CBR500JT by Ohmite Mfg Co
Overview of RW2S0CBR500JT by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW2S0CBR500JT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P7465
|
Newark | Surface Mt 2Watts 0.50 5% Rt |Ohmite RW2S0CBR500JT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2200 / $4.8600 | Buy Now |
DISTI #
96C2977
|
Newark | Resistor, Wirewound, 0.5 Ohm, 2W, 5%, Resistance:0.5Ohm, Product Range:Rw Series, Resistor Case/Package:4022 [10357 Metric], Power Rating:2W, Resistance Tolerance:± 5%, Resistor Technology:Wirewound, Product Length:10.338Mm Rohs Compliant: No |Ohmite RW2S0CBR500JT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.1600 | Buy Now |
DISTI #
RW2S0CBR500JTR-ND
|
DigiKey | RES 0.5 OHM 5% 2W J LEAD Min Qty: 1000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1561 | Buy Now |
DISTI #
70586596
|
RS | SURFACE MT 2WATTS 0.50 5% RT | Ohmite RW2S0CBR500JT RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2900 / $4.7700 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.5 Ohm 5% 2W ±90ppm/°C Molded J-Lead SMD | Alternative Product Available |
|
$3.0800 / $6.4500 | Buy Now |
|
Master Electronics | Res Wirewound 0.5 Ohm 5% 2W ±90ppm/°C Molded J-Lead SMD | Alternative Product Available |
|
$3.0800 / $6.4500 | Buy Now |