Part Details for RW2S0DA150RJET by Ohmite Mfg Co
Overview of RW2S0DA150RJET by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW2S0DA150RJET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1698
|
Newark | Resistor, wirewound,150Ohms,100Wv,5+/-% Tol,-20,20Ppm-Tc,4624-Case Rohs Compliant: Yes |Ohmite RW2S0DA150RJET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7300 / $1.7500 | Buy Now |
DISTI #
RW2S0DA150RJETR-ND
|
DigiKey | RES SMD 150 OHM 5% 2W J LEAD Min Qty: 1000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9187 | Buy Now |
DISTI #
588-RW2S0DA150RJET
|
Mouser Electronics | Wirewound Resistors - SMD 2W 150 Ohms 5% RoHS: Compliant | 0 |
|
$1.8300 | Order Now |
DISTI #
70586672
|
RS | SMD 2W, 150 OHMS, 5%, T&R | Ohmite RW2S0DA150RJET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5700 / $2.8600 | RFQ |
|
Onlinecomponents.com | Res Wirewound 150 Ohm 5% 2W ±20ppm/°C J-Lead SMD T/R RoHS: Compliant | Alternative Product Available |
|
$1.8500 / $3.8700 | Buy Now |
|
Master Electronics | Res Wirewound 150 Ohm 5% 2W ±20ppm/°C J-Lead SMD T/R RoHS: Compliant | Alternative Product Available |
|
$1.8500 / $3.8700 | Buy Now |
Part Details for RW2S0DA150RJET
RW2S0DA150RJET CAD Models
RW2S0DA150RJET Part Data Attributes:
|
RW2S0DA150RJET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW2S0DA150RJET
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 150ohm, 100V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 4624, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4624 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 100 V |