Part Details for RW2S0DA47R0JET by Ohmite Mfg Co
Overview of RW2S0DA47R0JET by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW2S0DA47R0JET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M1705
|
Newark | Resistor, wirewound,47Ohms,100Wv,5+/-% Tol,-20,20Ppm-Tc,4624-Case Rohs Compliant: Yes |Ohmite RW2S0DA47R0JET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7300 / $1.7500 | Buy Now |
DISTI #
RW2S0DA47R0JETR-ND
|
DigiKey | RES SMD 47 OHM 5% 2W J LEAD Min Qty: 1000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8157 | Buy Now |
DISTI #
588-RW2S0DA47R0JET
|
Mouser Electronics | Wirewound Resistors - SMD 47 ohm 5% 2W Wirewound RoHS: Compliant | 0 |
|
$1.7400 | Order Now |
DISTI #
70586660
|
RS | SMD 2W, 47 OHMS, 5%, T&R | Ohmite RW2S0DA47R0JET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4400 / $2.7100 | RFQ |
|
Onlinecomponents.com | Res Wirewound 47 Ohm 5% 2W ±20ppm/°C Molded J-Lead SMD RoHS: Compliant | 0 |
|
$1.7500 / $3.6700 | Buy Now |
|
Master Electronics | Res Wirewound 47 Ohm 5% 2W ±20ppm/°C Molded J-Lead SMD RoHS: Compliant | 0 |
|
$1.7500 / $3.6700 | Buy Now |
Part Details for RW2S0DA47R0JET
RW2S0DA47R0JET CAD Models
RW2S0DA47R0JET Part Data Attributes:
|
RW2S0DA47R0JET
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW2S0DA47R0JET
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 47ohm, 100V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 4624, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Pedestal Mount | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.74 mm | |
Package Length | 11.56 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.1 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4624 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 100 V |