Part Details for RW2S0DA68R0JE by Ohmite Mfg Co
Overview of RW2S0DA68R0JE by Ohmite Mfg Co
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW2S0DA68R0JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M3362
|
Newark | Resistor, Wirewound, 68 Ohm, 2W, 5%, Resistance:68Ohm, Product Range:Rw Series, Resistor Case/Package:-, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Technology:Wirewound, Temperature Coefficient:± 20Ppm/°C, Qualification:-Rohs Compliant: Yes |Ohmite RW2S0DA68R0JE RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3300 / $3.1200 | Buy Now |
DISTI #
RW2S0DA68R0JE-ND
|
DigiKey | RES SMD 68 OHM 5% 2W J LEAD Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
52 In Stock |
|
$2.3226 / $5.3200 | Buy Now |
DISTI #
588-RW2S0DA68R0JE
|
Mouser Electronics | Wirewound Resistors - SMD 2W 68 Ohms 5% RoHS: Compliant | 0 |
|
$2.3200 / $4.4800 | Order Now |
DISTI #
70586663
|
RS | RES SMD 68 OHM 5% 2W J LEAD | Ohmite RW2S0DA68R0JE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0200 / $3.3700 | RFQ |
|
Onlinecomponents.com | Res Wirewound 68 Ohm 5% 2W ±20ppm/°C J-Lead SMD RoHS: Compliant |
109 In Stock |
|
$2.1900 / $3.2000 | Buy Now |
DISTI #
51648383
|
Verical | Res Wirewound 68 Ohm 5% 2W ±20ppm/°C J-Lead SMD RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1233 | Americas - 100 |
|
$3.0290 / $4.1600 | Buy Now |
|
Master Electronics | Res Wirewound 68 Ohm 5% 2W ±20ppm/°C J-Lead SMD RoHS: Compliant |
109 In Stock |
|
$2.1900 / $3.2000 | Buy Now |
Part Details for RW2S0DA68R0JE
RW2S0DA68R0JE CAD Models
RW2S0DA68R0JE Part Data Attributes
|
RW2S0DA68R0JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW2S0DA68R0JE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 68ohm, 100V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 4624, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 4624 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 100 V |