Part Details for RW3026702000KLX000 by Vishay Intertechnologies
Overview of RW3026702000KLX000 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW3026702000KLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW3026702000KLX000
|
Avnet Americas | Resistor Wirewound 200 Ohm 10% 400W 100ppm/K to 180ppm/K Loose Pack - Bulk (Alt: RW3026702000KLX000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$47.0880 / $134.6104 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 | 0 |
|
$98.1200 | Buy Now |
DISTI #
RW3026702000KLX000
|
Avnet Americas | Resistor Wirewound 200 Ohm 10% 400W 100ppm/K to 180ppm/K Loose Pack - Bulk (Alt: RW3026702000KLX000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$47.0880 / $134.6104 | Buy Now |