Part Details for RW3030573309KLX000 by Vishay Intertechnologies
Overview of RW3030573309KLX000 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW3030573309KLX000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RW3030573309KLX000
|
Avnet Americas | Resistor Wirewound 33 Ohm 10% 480W -10ppm/K to -80ppm/K Loose Pack - Bulk (Alt: RW3030573309KLX000) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$51.7725 / $147.9702 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$107.8500 | Buy Now |
Part Details for RW3030573309KLX000
RW3030573309KLX000 CAD Models
RW3030573309KLX000 Part Data Attributes
|
RW3030573309KLX000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RW3030573309KLX000
Vishay Intertechnologies
Resistor, Wire Wound, 33ohm, 6000V, 10% +/-Tol, 100,180ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Construction | All-Welded | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 33.3 mm | |
Package Length | 304.8 mm | |
Package Style | Panel Mount | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 480 W | |
Resistance | 33 Ω | |
Series | RW | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Tolerance | 10% | |
Working Voltage | 6000 V |