Part Details for RW30V151 by Ohmite Mfg Co
Overview of RW30V151 by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW30V151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
588-RW30V151
|
Mouser Electronics | Wirewound Resistors - Through Hole 11w 150 Ohms Sili 5% RoHS: Not Compliant | 0 |
|
$26.5300 / $37.9800 | Order Now |
|
Quest Components | RESISTOR, WIRE WOUND, 11 W, 5 %, 90 PPM, 150 OHM, CHASSIS MOUNT, TUBE | 5 |
|
$25.8668 | Buy Now |