There are no models available for this part yet.
Overview of RW30V242 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RW30V242 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RESISTOR, WIRE WOUND, 11 W, 5 %, 90, 150, 260 ppm, 0.1 ohm - 2700 ohm, CHASSIS MOUNT | 355 |
|
$1.8000 / $4.5000 | Buy Now |