Part Details for RW31V121 by MEMC
Overview of RW31V121 by MEMC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW31V121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, WIRE WOUND, 14 W, 5 %, 90, 150, 260 ppm, 0.1 ohm - 6.8 ohm, CHASSIS MOUNT | 74 |
|
$9.2500 / $15.0000 | Buy Now |