Part Details for RW35V150 by Ohmite Mfg Co
Overview of RW35V150 by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW35V150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, WIRE WOUND, 55 W, 5 %, 90, 150, 260 ppm, 0.1 ohm - 43000 ohm, CHASSIS MOUNT | 6 |
|
$13.5000 / $18.0000 | Buy Now |