Part Details for RW35V272 by Resistors, Inc.
Overview of RW35V272 by Resistors, Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW35V272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, WIRE WOUND, 55 W, 5 %, 90, 150, 260 ppm, 0.1 ohm - 43000 ohm, CHASSIS MOUNT | 8 |
|
$11.2500 / $15.0000 | Buy Now |