There are no models available for this part yet.
Overview of RW37V3R9 by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RW37V3R9 by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
588-RW37V3R9
|
Mouser Electronics | Wirewound Resistors - Through Hole 113w 3.9 Ohms Sili 5% RoHS: Not Compliant | 0 |
|
$96.9800 | Order Now | |
Bristol Electronics | 7 |
|
RFQ | ||||
Quest Components | 5 |
|
$112.7070 / $125.2300 | Buy Now | |||
Quest Components | 1 |
|
$150.2760 | Buy Now |