Part Details for RW3R0DB47R0FE by Ohmite Mfg Co
Overview of RW3R0DB47R0FE by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW3R0DB47R0FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ1623
|
Newark | Ohmite Manufacturing |Ohmite RW3R0DB47R0FE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $6.0000 | Buy Now |
DISTI #
Ohmite Mfg. RW3R0DB47R0FE
|
PEI Genesis | Fix Res WW 3W 47ohm | 0 |
|
Buy Now |
Part Details for RW3R0DB47R0FE
RW3R0DB47R0FE CAD Models
RW3R0DB47R0FE Part Data Attributes:
|
RW3R0DB47R0FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW3R0DB47R0FE
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 47ohm, 200V, 1% +/-Tol, -20,20ppm/Cel, 6327,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Recessed Base | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.74 mm | |
Package Length | 15.88 mm | |
Package Style | SMT | |
Package Width | 6.93 mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6327 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN | |
Tolerance | 1% | |
Working Voltage | 200 V |