Part Details for RW3R0DB7R50FT by Ohmite Mfg Co
Overview of RW3R0DB7R50FT by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW3R0DB7R50FT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 175 |
|
$3.6736 / $8.9600 | Buy Now |
|
Quest Components | 140 |
|
$5.2000 / $12.0000 | Buy Now |
Part Details for RW3R0DB7R50FT
RW3R0DB7R50FT CAD Models
RW3R0DB7R50FT Part Data Attributes
|
RW3R0DB7R50FT
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW3R0DB7R50FT
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 7.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, 6327,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Construction | Recessed Base | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.74 mm | |
Package Length | 15.88 mm | |
Package Style | SMT | |
Package Width | 6.93 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 7.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RW3R0DB (F TOL) | |
Size Code | 6327 | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RW3R0DB7R50FT
This table gives cross-reference parts and alternative options found for RW3R0DB7R50FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW3R0DB7R50FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN3R0DB7R50FE | Fixed Resistor, Wire Wound, 3W, 7.5ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 6327, | Ohmite Mfg Co | RW3R0DB7R50FT vs RN3R0DB7R50FE |
RW3R0DB7R50FE | Fixed Resistor, Wire Wound, 3W, 7.5ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 6327, | Ohmite Mfg Co | RW3R0DB7R50FT vs RW3R0DB7R50FE |
RN3R0DB7R50F | Fixed Resistor, Wire Wound, 3W, 7.5ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 6327, | Ohmite Mfg Co | RW3R0DB7R50FT vs RN3R0DB7R50F |