Part Details for RW3R0DBR015JE by Ohmite Mfg Co
Overview of RW3R0DBR015JE by Ohmite Mfg Co
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Healthcare
Price & Stock for RW3R0DBR015JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P7551
|
Newark | Surface Mount 3 Watt 0.015 5% Current Sense Rohs Compliant: Yes |Ohmite RW3R0DBR015JE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$2.5200 / $2.6800 | Buy Now |
DISTI #
64K6170
|
Newark | Resistor, wirewound,0.015Ohms,200Wv,5+/-% Tol,6327-Case Rohs Compliant: Yes |Ohmite RW3R0DBR015JE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $2.7300 | Buy Now |
DISTI #
RW3R0DBR015JE-ND
|
DigiKey | RES 0.015 OHM 5% 3W J LEAD Min Qty: 100 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5820 | Buy Now |
DISTI #
588-RW3R0DBR015JE
|
Mouser Electronics | Wirewound Resistors - SMD 3watt .015ohm 5% RoHS: Compliant | 53 |
|
$2.1800 / $3.9200 | Buy Now |
DISTI #
70586683
|
RS | SURFACE MOUNT 3 WATT 0.015 5% | Ohmite RW3R0DBR015JE RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6700 / $2.9600 | RFQ |
|
Onlinecomponents.com | Res Wirewound 0.015 Ohm 5% 3W J-Lead SMD RoHS: Compliant |
240 In Stock |
|
$1.9300 / $2.8200 | Buy Now |
DISTI #
51656637
|
Verical | Res Wirewound 0.015 Ohm 5% 3W J-Lead SMD Min Qty: 20 Package Multiple: 10 Date Code: 1231 | Americas - 220 |
|
$3.0169 / $3.7351 | Buy Now |
DISTI #
Ohmite Mfg. RW3R0DBR015JE
|
PEI Genesis | Fix Res WW 3W 0.015ohm | 224 |
|
Buy Now | |
DISTI #
4045772
|
Farnell | RES, R015, 5%, 3W, SMD, WIREWOUND RoHS: Compliant Min Qty: 100 Lead time: 36 Weeks, 0 Days Container: Each | 0 |
|
$2.5781 | Buy Now |
|
Master Electronics | Res Wirewound 0.015 Ohm 5% 3W J-Lead SMD RoHS: Compliant |
240 In Stock |
|
$1.9300 / $2.8200 | Buy Now |
Part Details for RW3R0DBR015JE
RW3R0DBR015JE CAD Models
RW3R0DBR015JE Part Data Attributes:
|
RW3R0DBR015JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW3R0DBR015JE
Ohmite Mfg Co
RESISTOR, WIRE WOUND
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Recessed Base | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.74 mm | |
Package Length | 15.88 mm | |
Package Style | SMT | |
Package Width | 6.93 mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.015 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6327 | |
Technology | WIRE WOUND | |
Terminal Finish | MATTE TIN | |
Tolerance | 5% | |
Working Voltage | 200 V |