Part Details for RW3R0DBR075J by Ohmite Mfg Co
Overview of RW3R0DBR075J by Ohmite Mfg Co
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Healthcare
Price & Stock for RW3R0DBR075J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M9026
|
Newark | Res, 0R075, 5%, 3W, Smd, Wirewound, Resistance:0.075Ohm, Resistance Tolerance:± 5%, Power Rating:3W, Resistor Case/Package:Smd, Resistor Technology:Wirewound, Resistor Type:Current Sense, Product Range:Rw Series, Qualification:- Rohs Compliant: No |Ohmite RW3R0DBR075J RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 / $4.3000 | Buy Now |
DISTI #
RW3R0DBR075JBK-ND
|
DigiKey | RES 0.075 OHM 5% 3W J LEAD Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4521 | Buy Now |
DISTI #
588-RW3R0DBR075J
|
Mouser Electronics | Wirewound Resistors - SMD 3watt .075ohm 5% RoHS: Not Compliant | 80 |
|
$5.3800 / $5.6900 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 90 |
|
$1.3590 / $2.9120 | Buy Now |
|
Quest Components | 72 |
|
$1.9500 / $3.9000 | Buy Now |
Part Details for RW3R0DBR075J
RW3R0DBR075J CAD Models
RW3R0DBR075J Part Data Attributes
|
RW3R0DBR075J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW3R0DBR075J
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3W, 0.075ohm, 200V, 5% +/-Tol, 6327
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | SMT, 6327 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Recessed Base | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.74 mm | |
Package Length | 15.88 mm | |
Package Style | SMT | |
Package Width | 6.93 mm | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 0.075 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 6327 | |
Technology | WIRE WOUND | |
Tolerance | 5% | |
Working Voltage | 200 V |