Part Details for RW3R5EA47R0J by Ohmite Mfg Co
Overview of RW3R5EA47R0J by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RW3R5EA47R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13B617
|
Newark | Resistor, wirewound,47Ohms,350Wv,5+/-% Tol,-20,20Ppm-Tc,8127-Case |Ohmite RW3R5EA47R0J RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Wirewound 47 Ohm 5% 3.5W ±20ppm/°C J-Lead SMD |
62 In Stock |
|
$2.4700 / $5.4200 | Buy Now |
|
Master Electronics | Res Wirewound 47 Ohm 5% 3.5W ±20ppm/°C J-Lead SMD |
62 In Stock |
|
$2.4700 / $5.4200 | Buy Now |
Part Details for RW3R5EA47R0J
RW3R5EA47R0J CAD Models
RW3R5EA47R0J Part Data Attributes
|
RW3R5EA47R0J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW3R5EA47R0J
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3.5W, 47ohm, 350V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 8127, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Recessed Base | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.93 mm | |
Package Length | 20.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.93 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 3.5 W | |
Rated Temperature | 25 °C | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8127 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RW3R5EA47R0J
This table gives cross-reference parts and alternative options found for RW3R5EA47R0J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RW3R5EA47R0J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RW3R5EA47R0JT | RESISTOR, WIRE WOUND | Ohmite Mfg Co | RW3R5EA47R0J vs RW3R5EA47R0JT |