RW3R5EAR020F
Ohmite Mfg Co
Description: RESISTOR, WIRE WOUND

Overview of RW3R5EAR020F by Ohmite Mfg Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for RW3R5EAR020F by Ohmite Mfg Co

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 2 960
  • 2 $3.3600
  • 9 $2.1840
  • 24 $1.6800
  • 76 $1.5681
  • 161 $1.4559
  • 328 $1.3776
$1.3776 / $3.3600 Buy Now
Quest Components Electronic Component 768
  • 1 $4.5000
  • 90 $2.1000
  • 239 $1.9500
$1.9500 / $4.5000 Buy Now

CAD Models for RW3R5EAR020F by Ohmite Mfg Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RW3R5EAR020F by Ohmite Mfg Co

RW3R5EAR020F
Ohmite Mfg Co
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
OHMITE MANUFACTURING CO
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.80
Construction
Recessed Base
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
6.93 mm
Package Length
20.6 mm
Package Style
SMT
Package Width
6.93 mm
Rated Power Dissipation (P)
3.5 W
Resistance
0.02 Ω
Resistor Type
FIXED RESISTOR
Size Code
8127
Technology
WIRE WOUND
Tolerance
1%
Working Voltage
350 V
Want to compare parts?
  1. RW3R5EAR020F
    Ohmite Mfg Co
    RESISTOR, WIRE WOUND
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RW3R5EAR020F by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RW3R5EAR020F by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of RW3R5EAR020F would you like to use for your alert(s)?
  • Please alert me when RW3R5EAR020F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RW3R5EAR020F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RW3R5EAR020F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RW3R5EAR020F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RW3R5EAR020F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RW3R5EAR020F by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: