Part Details for RW3R5EAR020J by Ohmite Mfg Co
Overview of RW3R5EAR020J by Ohmite Mfg Co
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for RW3R5EAR020J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13P7612
|
Newark | Surface Mount 3.5 Watts/Ohmite Manufacturing |Ohmite RW3R5EAR020J RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $4.7000 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 0.02 Ohm 5% 3.5W J-Lead SMD | Alternative Product Available |
|
$0 | Buy Now |
Part Details for RW3R5EAR020J
RW3R5EAR020J CAD Models
RW3R5EAR020J Part Data Attributes
|
RW3R5EAR020J
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
RW3R5EAR020J
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 3.5W, 0.02ohm, 350V, 5% +/-Tol, Surface Mount, 8127, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Recessed Base | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 6.93 mm | |
Package Length | 20.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.93 mm | |
Packing Method | TR, 13 INCH | |
Rated Power Dissipation (P) | 3.5 W | |
Rated Temperature | 25 °C | |
Resistance | 0.02 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 8127 | |
Surface Mount | YES | |
Technology | WIRE WOUND | |
Terminal Shape | J BEND | |
Tolerance | 5% | |
Working Voltage | 350 V |